- RS Stock No.:
- 331-0366
- Mfr. Part No.:
- ZB5AV6
- Brand:
- Schneider Electric
55 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$23.04
(exc. GST)
$25.34
(inc. GST)
Units | Per unit |
1 + | $23.04 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 331-0366
- Mfr. Part No.:
- ZB5AV6
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Pilot Light Bodies
Direct supply body with screw clamp terminal connections for use with BA9s lamp
Standards
IEC, JIS
Approvals
UL, CSA
Schneider Electric ZB5-A (Harmony®) 22mm
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Voltage Rating | 250V |
Series | Harmony XB5 |
Terminal Type | Screw |
Body/Fixing Collar Included | Yes |
Better World Product | Yes |
Better World Verification | Green Premium |