- RS Stock No.:
- 188-1191
- Brand:
- RS PRO
40 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$12.65
(exc. GST)
$13.91
(inc. GST)
Units | Per unit |
1 - 4 | $12.65 |
5 + | $10.40 |
- RS Stock No.:
- 188-1191
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO LED Light Block
The RS PRO amber LED light block has a voltage rating of 110VAC and an operating frequency of 50/60Hz. These clip installation LED light blocks are extremely easy to install.
Features and Benefits
Simple clip installation
Side view SMD LED technology
Operating temperature ranges between -25°C and 65°C
Terminal torque: 0.8Nm
Storage temperature ranges between -30°C and 70°C
0.1 million burning Hours
Side view SMD LED technology
Operating temperature ranges between -25°C and 65°C
Terminal torque: 0.8Nm
Storage temperature ranges between -30°C and 70°C
0.1 million burning Hours
Applications
In RS PRO modular plastic push button series (Pilot Lights and Illuminated Push Buttons)
Certifications
IP20 rated
IP65 rated
IP65 rated
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Voltage Rating | 110V ac |
Illumination Colour | Orange |
Illumination Type | LED |
LED Included | Yes |