- RS Stock No.:
- 169-7091
- Mfr. Part No.:
- 45-320.1E46
- Brand:
- EAO
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$33.37
(exc. GST)
$36.71
(inc. GST)
Units | Per unit |
1 - 4 | $33.37 |
5 + | $30.04 |
- RS Stock No.:
- 169-7091
- Mfr. Part No.:
- 45-320.1E46
- Brand:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EAOs Series 45 unites an extremely broad range of machine operating functions with outstanding technical properties. In principle, the Series 45 is suitable for all sectors of industry. It is particularly useful wherever machinery may be exposed to exceptional external influences. Learn more about the wealth of possible applications, functions and features of the robustly built products in the Series 45.
Comprehensive and modular series
Rugged in use
Easy to assemble and use
Modern design with many options
Value added services
Long service life (up to 10m switching cycles, depending on function)
Food and beverage
Packaging systems
CNC machinery
Textile production
Plus many further applications
Rugged in use
Easy to assemble and use
Modern design with many options
Value added services
Long service life (up to 10m switching cycles, depending on function)
Food and beverage
Packaging systems
CNC machinery
Textile production
Plus many further applications
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Voltage Rating | 24V ac/dc |
Illumination Colour | Red |
Series | Series 45 |
Illumination Type | LED |