- RS Stock No.:
- 438-547
- Mfr. Part No.:
- 5702SP1
- Brand:
- MK
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 438-547
- Mfr. Part No.:
- 5702SP1
- Brand:
- MK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
IP65 Weatherproof Enclosure Kits
Weatherproof to IP65
Complete with neutral and earth terminal blocks
Accepts up to 4 modules
Complete with neutral and earth terminal blocks
Accepts up to 4 modules
MK Series Enclosures & Accessories
The Sentry™ range of consumer unit enclosures from MK provides a flexible solution for residential, commercial and light industrial applications, where circuit protection is required. The modular design allows flexibility of configuration, ranging from simple MCB arrangements to more complex split loads.
Curved lines, low profile apperance and colour let the unit blend with its environment
Flush mounting available for neater installations
Opaque and downward opening lid conceals protective devices and unsightly labelling
Floating busbar systems gives maximum installation flexibility
Stacking options for larger installations
Flush mounting available for neater installations
Opaque and downward opening lid conceals protective devices and unsightly labelling
Floating busbar systems gives maximum installation flexibility
Stacking options for larger installations
Specifications
Attribute | Value |
---|---|
Series | 5702SP1 |
Number of Ways Total | 2 |
Configured for Split Load | Yes |
Current Rating | 100A |
Dimensions | 200 x 123 x 112mm |
Housing Material | Plastic |
International Protection Rating | IP65 |
Width | 123mm |
Depth | 112mm |
Length | 200mm |