- RS Stock No.:
- 786-5999
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 786-5999
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
MSM Twistable Connector
MSM two way twistable connectors. These connectors are ideal for giving the user flexibility of movement in structural profiles. Available in a range of sizes to meet your installation needs.
Aluminium
Clamping screws can be replaced with compatible clamping kit
Clamping screws can be replaced with compatible clamping kit
Specifications
Attribute | Value |
---|---|
Connector Type | Cross Clamp |
Fits Tube Diameter | 8mm |
Material | Aluminium |
Structural Element Type | Connector Bracket & Joint |
Product Family | Elesa Connecting Clamps |
Product System | MSM |