- RS Stock No.:
- 611-6325
- Mfr. Part No.:
- 05286
- Brand:
- EXACT
5 In Global stock for delivery within 10 working day(s)
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$183.00
(exc. GST)
$201.30
(inc. GST)
Units | Per unit |
1 + | $183.00 |
- RS Stock No.:
- 611-6325
- Mfr. Part No.:
- 05286
- Brand:
- EXACT
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Sheet metal hole cutter, spiral tap, TiAlN
HSS hole cutter with spiral tap
TiAlN coating, for particularly tough materials
For burr-free drilling and planing pipes, sheet metals and profiles, as well as moulding, retro drilling and expanding cut-outs
Suitable for construction steel, CrNi steel, non-ferrous metals, plastic, plexi glass and wood up to 5 mm thick
Crosswise grinding means no centre-punching necessary, drill bits do not run
Diameter guide lasered into the tap, legible even when rotating
Three-faced driving shaft, prevents slipping in the drill chuck
TiAlN coating, for particularly tough materials
For burr-free drilling and planing pipes, sheet metals and profiles, as well as moulding, retro drilling and expanding cut-outs
Suitable for construction steel, CrNi steel, non-ferrous metals, plastic, plexi glass and wood up to 5 mm thick
Crosswise grinding means no centre-punching necessary, drill bits do not run
Diameter guide lasered into the tap, legible even when rotating
Three-faced driving shaft, prevents slipping in the drill chuck
Warning
Not suitable for aluminium. Use without cooling agents.
Supplied with
Set, stock no. 499-302 contains 1 x 4 → 20 mm hole cutter and 1 x 5 → 31 mm
Specifications
Attribute | Value |
---|---|
Drill Bit Type | Cone Cutter |
Material | HSS |
Minimum Head Size | 5mm |
Maximum Head Size | 31mm |