- RS Stock No.:
- 499-277
- Brand:
- RS PRO
16 In Global stock for delivery within 10 working day(s)
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Set
$131.01
(exc. GST)
$144.11
(inc. GST)
Set(s) | Per Set |
1 - 4 | $131.01 |
5 + | $107.82 |
- RS Stock No.:
- 499-277
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
RS PRO HSS Cone Cutter, 5 mm x 31 mm
This tough RS PRO cone cutter allows you to effectively drill holes of different sizes without needing to frequently change the drill bit sizes. It has a cone shape that creates larger diameters as it passes through the material.
The cutter is made from high-speed steel (HHS) to ensure strength and resistance to high temperatures. The laser-engraved diameter guide is legible even when the tap rotates, so you can clearly see what diameter has been cut so far.
This cutter features a three-faced driving shaft that locks firmly in the drill chuck to prevent slipping and a deburred spiral tap for producing clean holes. You can use cone cutters like this in construction applications and to drill stainless steel, non-ferrous metals and plastics up to 6 mm thick.
The cutter is made from high-speed steel (HHS) to ensure strength and resistance to high temperatures. The laser-engraved diameter guide is legible even when the tap rotates, so you can clearly see what diameter has been cut so far.
This cutter features a three-faced driving shaft that locks firmly in the drill chuck to prevent slipping and a deburred spiral tap for producing clean holes. You can use cone cutters like this in construction applications and to drill stainless steel, non-ferrous metals and plastics up to 6 mm thick.
Features and Benefits
• Cone cutter drill bit type
• Head size of 5 to 31 mm
• High-speed steel (HSS) material
• Maximum head size of 31 mm
• Minimum head size of 5 mm
• Head size of 5 to 31 mm
• High-speed steel (HSS) material
• Maximum head size of 31 mm
• Minimum head size of 5 mm
Specifications
Attribute | Value |
---|---|
Drill Bit Type | Cone Cutter |
Material | HSS |
Minimum Head Size | 5mm |
Maximum Head Size | 31mm |
Related links
- RS PRO Centrifugal Fan 30cfm 120 x 120 x 31mm
- RS PRO HSS Cone Cutter 5mm x 20mm
- EXACT HSS Cone Cutter 5mm x 31mm
- RS PRO White ABS Enclosure 112 x 62 x 31mm
- Facom HSS Cone Cutter 5mm x 20mm
- RS PRO Black ABS Enclosure 112 x 62 x 31mm
- EXACT HSS Cone Cutter 5mm x 20mm
- Tivoly High Speed Steel Core Drill Bit 5mm x 31mm