Schneider Electric PVC Oval Conduit White 20mm x

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Oval Conduit Clips, PVC, White

16mm and 20mm oval conduit clips, PVC, in white.

Specifications
Attribute Value
Nominal Diameter 20mm
Material PVC
Conduit Type Oval
Colour White
Maximum Operating Temperature +60°C
Minimum Operating Temperature -5°C
On back order for despatch 27/08/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Pack of 5)
$ 0.542
(exc. GST)
$ 0.596
(inc. GST)
units
Per unit
Per Pack*
5 +
$0.542
$2.71
*price indicative
Related Products
Liquid Tight Conduit Liquid tight is a smooth ...
Description:
Liquid Tight Conduit Liquid tight is a smooth covered flexible, waterproof, galvanised steel conduit with a heavy duty oil resistant PVC cover UL recognised and Lloyd's registered approved, its typically found in Machining, Processing or Handling environments requiring high mechanical ...
Standard Industrial & EMI Medium Screening with LSF ...
Description:
Standard Industrial & EMI Medium Screening with LSF Sheath IP67 This selection of conduits provide screening against EMI, RFI and EMP when used with the associated fittings Covered using a black flame retardant low acid PVC covering, over lead coated ...
LTP Flexible Conduit, Galvanised, PVC Coated, Liquid Tight ...
Description:
LTP Flexible Conduit, Galvanised, PVC Coated, Liquid Tight LTP flexible helically wound galvanised steel conduit coated with smooth oil resistant high temperature, self extinguishing PVCTypical applications include: machine tools or outdoor installations where liquid tight is a requirement. Galvanised, helically ...
Liquidtight Anti-Microbial Conduit, Nominal Conduit Size 16mm, Outside ...
Description:
Liquidtight Anti-Microbial Conduit, Nominal Conduit Size 16mm, Outside Diameter 17.8mm, Inside Diameter 12.5mm, Static Bend Radius 50mm, Galvanised Steel Core, String Packed and Thermoplastic Jacket, Reel Length 10 Meters, White. Features Galvanized steel core string packed with Anti-microbial protection ...