- RS Stock No.:
- 219-9689
- Mfr. Part No.:
- NSYCPT50
- Brand:
- Schneider Electric
On back order for despatch 24/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$2,302.97
(exc. GST)
$2,533.27
(inc. GST)
Units | Per unit |
1 + | $2,302.97 |
- RS Stock No.:
- 219-9689
- Mfr. Part No.:
- NSYCPT50
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Schneider Electric Corrugated cable gland tube has diameter Ø50 mm.It has Multi-purpose application with Cable management accessory.
Low density polyethylene material
Black colour
Black colour
Specifications
Attribute | Value |
---|---|
Conduit Type | Flexible |
Related links
- Flexicon Conduit Clip 20mm Nominal Size Black
- Flexicon Conduit Clip 10mm Nominal Size Black
- Flexicon Conduit Clip 25mm Nominal Size Black
- Flexicon Conduit Clip 54mm Nominal Size Black
- Flexible Conduit
- Flexicon Conduit Clip 34mm Nominal Size Black
- Flexicon Conduit Clip 42mm Nominal Size Black
- Schneider Electric Flexible Elbow