ABB, 33.2mm Nominal Diameter, 316 Stainless Steel
- RS Stock No.:
- 179-4226
- Mfr. Part No.:
- LNSS25
- Brand:
- ABB
Price (ex. GST) Each
$9.88
(exc. GST)
$10.87
(inc. GST)
1 In stock for delivery within 1 working day(s)
Units | Per unit |
---|---|
1 + | $9.88 |
Related links
- Flexicon Straight 25mm Nominal Size 316 Stainless Steel
- Flexicon External Thread Fitting 20mm Nominal Size 316 Stainless Steel
- Flexicon External Thread Fitting 25mm Nominal Size 316 Stainless Steel
- Flexicon External Thread Fitting 32mm Nominal Size 316 Stainless Steel
- Kopex Straight 16mm Nominal Size 316 Stainless Steel, Metallic
- Kopex Straight 10mm Nominal Size 316 Stainless Steel
- Flexicon External Thread Fitting 40mm Nominal Size 316 Stainless Steel
- Flexicon Fixed External Thread Fitting 12mm Nominal Size 316...