- RS Stock No.:
- 475-249
- Mfr. Part No.:
- IRT-23N-10M
- Brand:
- Nylofix
Discontinued product
- RS Stock No.:
- 475-249
- Mfr. Part No.:
- IRT-23N-10M
- Brand:
- Nylofix
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Conduit
A range of medium wall thickness modified polyamide 6 (PA6) flexible corrugated conduit. Designed for the insulation & mechanical protection of cables. This conduit is particularly suitable for use within passenger areas of railway rollingstock, tunnels and underground stations where there are special and often mandatory smoke and fire requirements.
LUL Approved
Halogen, cadmium, & phosphorus free
Temperature range -40°C to +105°C and upto +150°C for short periods
Excellent self extinguishing characteristics
Halogen, cadmium, & phosphorus free
Temperature range -40°C to +105°C and upto +150°C for short periods
Excellent self extinguishing characteristics
Standards
I2F2 according to NF F16-101
Approvals
LUL (London Underground Limited) approved
Nylofix IRT Flexible Conduit (LUL Approved)
A range of medium wall thickness modified polyamide 6 (PA6) flexible corrugated conduit and accessories (including NBR Elastomer O-rings) for the insulation and mechanical protection of cables and installations. Particularly suitable for use within passenger areas of railway rollingstock, tunnels and underground stations that have special and often mandatory smoke and fire requirements.
Specifications
Attribute | Value |
---|---|
Nominal Diameter | 23mm |
Material | Plastic |
Conduit Type | Flexible |
Outer Diameter | 28.4mm |
Colour | Black |
Interior Diameter | 22.2mm |
Length | 10m |
Coating Material | Uncoated |
Maximum Operating Temperature | +105°C |
Series | IRT |
Minimum Bend Radius | 60 mm |
Minimum Operating Temperature | -40°C |