- RS Stock No.:
- 494-5705
- Mfr. Part No.:
- 20145616
- Brand:
- Prysmian
Discontinued product
- RS Stock No.:
- 494-5705
- Mfr. Part No.:
- 20145616
- Brand:
- Prysmian
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
6491X Conduit Cable
A conduit cable for installation in closed systems or indoor appliances, light fittings, switch and control gear.
Features and Benefits
Rigid standard wiring cable
Conduit wire
For use under medium mechanical stresses
Rigid standard wiring cable
Conduit wire
For use under medium mechanical stresses
Standards
BASEC to BS6004, BS EN 60228, BS EN 50363-3 Type Tl1, BS EN 60332-1-2.
Standards
BS EN 50525-2-31
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 25 mm² |
Sheath Colour | Grey |
Core Strands | 7/2.14 mm |
Length | 100m |
Voltage Rating | 750 V |
Outer Diameter | 8.4mm |
Current Rating | 101 A |
Series | 6491X |
Insulation Wall Thickness | 1.3mm |
Outer Sheath Material | PVC |
Size of Strands | 2.14 mm |
Number of Strands | 7 |