Flexicon Straight, Conduit Fitting, 42mm Nominal Size, M40, Nylon 66, Black
- RS Stock No.:
- 872-2171
- Mfr. Part No.:
- FPA42-M40B
- Brand:
- Flexicon
60 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$22.935
(exc. GST)
$25.229
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 28 | $22.935 | $45.87 |
30 + | $21.82 | $43.64 |
*price indicative
- RS Stock No.:
- 872-2171
- Mfr. Part No.:
- FPA42-M40B
- Brand:
- Flexicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
FPA Conduit Fitting, Straight, External Thread
Conduit fitting, straight, external thread. One piece, fast fit suitable for knockouts or threaded entries.
1 Part fast-fit
IP rating: IP66
Vibration and shock tested to EN61375 Cat2
Tamper resistant
All round teeth give high pull-off strength
Can be removed using a flat bladed screwdriver
Temperature range: -50°C to +135°C
Low fire hazard (LFH)
Halogen, sulphur and phosphorus free
Colour: black
IP rating: IP66
Vibration and shock tested to EN61375 Cat2
Tamper resistant
All round teeth give high pull-off strength
Can be removed using a flat bladed screwdriver
Temperature range: -50°C to +135°C
Low fire hazard (LFH)
Halogen, sulphur and phosphorus free
Colour: black
Approvals
CE
BS EN IEC 61386
Lloyds Register
UL Listed
REACh
RoHS
BS EN IEC 61386
Lloyds Register
UL Listed
REACh
RoHS
Flexicon Flexible Conduit
Specifications
Attribute | Value |
---|---|
Nominal Size | 42mm |
Fitting Type | Straight |
Thread Size | M40 |
Material | Nylon 66 |
Colour | Black |
IP Rating | IP66 |
Finish | Black |
Standards Met | BS EN IEC 61386, CE Compliant, CUL Certified, CULus Certified, EN61373, Lloyds Register of Shipping Type Approval, Rail Accreditation, REACH Compliant, RoHS Compliant, UL Listed |
Series | FPA |
Related links
- Flexicon Straight, Conduit Fitting, 42mm Nominal Size, M40, Nylon 66, Black
- Flexicon Straight, Conduit Fitting, 42mm Nominal Size, M40, Nylon...
- Flexicon Straight, Conduit Fitting, 42mm Nominal Size, M50, Nylon 66, Black
- Flexicon Straight, Conduit Fitting, 34mm Nominal Size, M40, Nylon 66, Black
- Flexicon 90° Elbow, Conduit Fitting, 42mm Nominal Size, M40, Nylon...
- Adaptaflex Straight, Conduit Fitting, 40mm Nominal Size, M40,...
- Flexicon Conduit Clip, Conduit Fitting, 42mm Nominal Size, Nylon 66, Black
- Adaptaflex 90° Elbow, Conduit Fitting, 40mm Nominal Size, M40,...