- RS Stock No.:
- 858-6133
- Mfr. Part No.:
- 3240978
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 03/06/2024
Added
Price (ex. GST) 1 Box of 25
$86.09
(exc. GST)
$94.70
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $86.09 | $3.444 |
*price indicative |
- RS Stock No.:
- 858-6133
- Mfr. Part No.:
- 3240978
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
End sleeves, transition sleeves, from hose to cable
Specifications
Attribute | Value |
---|---|
Nominal Size | 23mm |
Fitting Type | Transition Sleeve |
Material | TPE |
Colour | Black |
Series | WP-EC TPE HF 28.5 BK |
Standards Met | UL Recognized |
Related links
- RS PRO Reducer 20mm Nominal Size, Steel
- RS PRO Guides 20mm Nominal Size, 20mm
- Flexicon Conduit Clip 25mm Nominal Size Black
- Kopex Straight Connector 23mm Nominal Size Nylon 12, Black
- RS PRO T Piece 25mm Nominal Size, Steel
- RS PRO Angle Box 25mm Nominal Size, Steel
- RS PRO Adapter 20mm Nominal Size, Nylon 66
- RS PRO Fixed Straight 23mm Nominal Size Polyamide, Black