- RS Stock No.:
- 858-4663
- Mfr. Part No.:
- 3241071
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 31/05/2024
Added
Price (ex. GST) 1 Box of 20
$242.89
(exc. GST)
$267.18
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $242.89 | $12.144 |
*price indicative |
- RS Stock No.:
- 858-4663
- Mfr. Part No.:
- 3241071
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
End sleeves as cable protection, made of brass
Specifications
Attribute | Value |
---|---|
Nominal Size | 45mm |
Fitting Type | End Sleeve |
Material | Brass |
Colour | Brass |
Finish | Brass |
Series | WP-SC BRASS 45 |
Related links
- Flexicon Conduit Clip 20mm Nominal Size Black
- Flexicon Conduit Clip 10mm Nominal Size Black
- Flexicon Conduit Clip 25mm Nominal Size Black
- Flexicon Conduit Clip 16mm Nominal Size Black
- Flexicon Conduit Clip 54mm Nominal Size Black
- Flexicon Conduit Clip 34mm Nominal Size Black
- Flexicon Conduit Clip 42mm Nominal Size Black
- Flexicon Conduit Clip 21mm Nominal Size Black