Phoenix Contact End Sleeve, Conduit Fitting, 16mm Nominal Size, PP, Grey
- RS Stock No.:
- 858-4584
- Mfr. Part No.:
- 3241019
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 08/08/2024
Price (ex. GST) 1 Box of 50
$228.44
(exc. GST)
$251.28
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $228.44 | $4.569 |
*price indicative
- RS Stock No.:
- 858-4584
- Mfr. Part No.:
- 3241019
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
End sleeves as cable protection
Specifications
Attribute | Value |
---|---|
Nominal Size | 16mm |
Fitting Type | End Sleeve |
Material | PP |
Colour | Grey |
Series | WP-SC HF 21 |
Related links
- Phoenix Contact End Sleeve, Conduit Fitting, 29mm Nominal Size, PP, Grey
- Phoenix Contact End Sleeve, Conduit Fitting, 38mm Nominal Size, PP, Grey
- Phoenix Contact End Sleeve, Conduit Fitting, 21mm Nominal Size, PP, Grey
- Phoenix Contact End Sleeve, Conduit Fitting, 13mm Nominal Size, PP, Grey
- Phoenix Contact End Sleeve, Conduit Fitting, 7mm Nominal Size, PP, Grey
- Phoenix Contact End Sleeve, Conduit Fitting, 10mm Nominal Size, PP, Grey
- HellermannTyton Swivel, Conduit Fitting, 36mm Nominal Size, PP, Grey
- Phoenix Contact End Sleeve, Conduit Fitting, 36mm Nominal Size,...