Phoenix Contact Cable Protection End Sleeve, Conduit Fitting, 10.3 mm Nominal Size, Polyamide, Black
- RS Stock No.:
- 858-4581
- Mfr. Part No.:
- 3240983
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
$86.45
(exc. GST)
$95.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $86.45 | $1.729 |
*price indicative
- RS Stock No.:
- 858-4581
- Mfr. Part No.:
- 3240983
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Conduit Fitting | |
| Nominal Size | 10.3 mm | |
| Sub Type | Cable Protection End Sleeve | |
| Material | Polyamide | |
| Colour | Black | |
| Standards/Approvals | UL Recognized | |
| Series | WP-SC PA HF 15.8 BK | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Conduit Fitting | ||
Nominal Size 10.3 mm | ||
Sub Type Cable Protection End Sleeve | ||
Material Polyamide | ||
Colour Black | ||
Standards/Approvals UL Recognized | ||
Series WP-SC PA HF 15.8 BK | ||
- COO (Country of Origin):
- DE
End sleeves as cable protection
Related links
- Phoenix Contact Cable Protection End Sleeve 4.3 mm Nominal Size Black
- Phoenix Contact Cable Protection End Sleeve 29 mm Nominal Size Grey
- Phoenix Contact Cable Protection End Sleeve 7 mm Nominal Size Grey
- Phoenix Contact Cable Protection End Sleeve 38 mm Nominal Size Grey
- Phoenix Contact Cable Protection End Sleeve Brass 21 mm Nominal Size Brass
- Phoenix Contact Conduit 7.8 mm Nominal Size Black
- PMA Conduit Black 29 mm Nominal Size Black
- Phoenix Contact Conduit 42.5 mm Nominal Size Black
