- RS Stock No.:
- 830-0027
- Mfr. Part No.:
- 7TCA296030R0210 SPL25/M25/A
- Brand:
- Adaptaflex
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$24.429
(exc. GST)
$26.872
(inc. GST)
Units | Per unit | Per Pack* |
10 - 490 | $24.429 | $244.29 |
500 + | $24.13 | $241.30 |
*price indicative |
- RS Stock No.:
- 830-0027
- Mfr. Part No.:
- 7TCA296030R0210 SPL25/M25/A
- Brand:
- Adaptaflex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Liquid Tight Conduit
Liquid tight is a smooth covered flexible, waterproof, galvanised steel conduit with a heavy duty oil resistant PVC cover. UL recognised and Lloyd's registered approved, its typically found in Machining, Processing or Handling environments requiring high mechanical strength, oil resistance, IP67 ingress protection and where high temperatures are present.,A selection of straight swivel or 90° screw in nickel plated brass fittings with integral face seal provide a IP67 rating. The swivel fittings swivel independently of conduit until tightened to assist installation.
IP67 (with Fittings)
-20°C to +105°C operating temperature
Non Flame propagating to EN50086
UV resistant
Compression strength 2500N/50mm
1600N Tensile Strength
-20°C to +105°C operating temperature
Non Flame propagating to EN50086
UV resistant
Compression strength 2500N/50mm
1600N Tensile Strength
Specifications
Attribute | Value |
---|---|
Nominal Size | 25mm |
Fitting Type | Straight |
Thread Size | M25 |
Material | Brass |
Colour | Metallic |
IP Rating | IP67 |
Finish | Nickel Plated |
Series | SPL |
Related links
- Flexicon 90° Elbow 28mm Nominal Size Nylon 66, Black
- Adaptaflex Straight 25mm Nominal Size Brass, Silver
- Kopex Reducer 32mm Nominal Size Brass
- Adaptaflex Straight 25mm Nominal Size Polyamide, White
- Peppers Adapter M20 Brass, Brass
- Flexicon Straight 25mm Nominal Size Nickel Plated Brass
- Adaptaflex Swivel 25mm Nominal Size Brass, Silver
- Flexicon Straight 25mm Nominal Size Stainless Steel