RS PRO Conduit Galvanised, Conduit Fitting, 25 mm Nominal Size, M4, Steel, Silver

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$54.00

(exc. GST)

$59.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20$10.80$54.00
25 +$8.888$44.44

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
763-9191
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Nominal Size

25 mm

Product Type

Conduit Fitting

Sub Type

Conduit

Thread Size

M4

Material

Steel

Colour

Silver

Finish

Galvanised

Standards/Approvals

BS EN 50086

COO (Country of Origin):
CN
The RS Pro Y box cable conduit fitting comes with a nominal size of 25mm. This conduit fitting has two M4 tapped (50.8 mm centre) holes for lid fixing and one M4 tapped hole in base for earth screw.

Material: Steel

Finish: Galvanised

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy