- RS Stock No.:
- 738-8335
- Mfr. Part No.:
- 7TCA297130R0003 EX/050-M20/TC
- Brand:
- Kopex
Discontinued product
- RS Stock No.:
- 738-8335
- Mfr. Part No.:
- 7TCA297130R0003 EX/050-M20/TC
- Brand:
- Kopex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Thread Converters
A range of Kopex brass fittings which provide a method of matching thread forms on hazardous area approved equipment whilst ensuring the integrity and Ex approval of the installation is maintained. These thread converters meet the latest ATEX/IECEx standards and have them clearly marked on the main body of the product, allowing them to be seen easily once installed, a key component of the new standard.,Enlargers (/E) are used where the thread size of the female side of the device is larger than the male side.,Reducers (/R) are used where the thread size of the female side of the device is smaller than the male side.,Adapters (/TC) are used where a conversion is required between thread types e.g. Metric to PG.
Note
It is not recommended to use two adapters together (joined to each other).
Approvals
ATEX Certification. BASEEFA07 ATEX 0247X, IECEx Certification. IECEx BAS07.0090X.
Kopex Ex-System
Specifications
Attribute | Value |
---|---|
Nominal Size | 20mm |
Fitting Type | Thread Converter |
Thread Size | 1/2 Inch NPT → M20 |
Material | Brass |
IP Rating | IP66 |
Series | EX/TC |