HellermannTyton Swivel, Conduit Fitting, 20mm Nominal Size, M20, Brass, PA 6, Silver
- RS Stock No.:
- 707-9397
- Mfr. Part No.:
- 166-32303 LTS20-SMC-M20-NPB/PA6/PS-SR
- Brand:
- HellermannTyton
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$30.333
(exc. GST)
$33.366
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | $30.333 | $303.33 |
100 + | $29.063 | $290.63 |
*price indicative
- RS Stock No.:
- 707-9397
- Mfr. Part No.:
- 166-32303 LTS20-SMC-M20-NPB/PA6/PS-SR
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LTS-SMC Swivel Compression Fitting, IP68
HelaGuard external thread, nickel plated brass fitting which fulfils IP66, IP67 and IP68.
Multi-part compression fitting including elastomeric seal
The external thread swivels about the main body even after tightening
Halogen free and RoHS compliant
The external thread swivels about the main body even after tightening
Halogen free and RoHS compliant
Specifications
Attribute | Value |
---|---|
Nominal Size | 20mm |
Fitting Type | Swivel |
Thread Size | M20 |
Material | Brass, PA 6 |
Colour | Silver |
IP Rating | IP68 |
Finish | Nickel Plated |
Series | Helaguard LTS-SMC |
Standards Met | RoHS Compliant |
Related links
- HellermannTyton Swivel, Conduit Fitting, 20mm Nominal Size, M20,...
- HellermannTyton Swivel, Conduit Fitting, 25mm Nominal Size, M25,...
- HellermannTyton Swivel, Conduit Fitting, 16mm Nominal Size, M16,...
- HellermannTyton 90° Elbow, Conduit Fitting, 20mm Nominal Size,...
- HellermannTyton Straight, Conduit Fitting, 20mm Nominal Size, M20,...
- HellermannTyton PCS-PCS Compression Coupler, Conduit Fitting, 20mm...
- HellermannTyton Straight-Swivel External Thread, Conduit Fitting,...
- HellermannTyton Straight-Swivel External Thread, Conduit Fitting,...