- RS Stock No.:
- 320-3915
- Mfr. Part No.:
- ASF28/PG21/90 & AWB28
- Brand:
- Adaptaflex
25 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$24.024
(exc. GST)
$26.426
(inc. GST)
Units | Per unit | Per Pack* |
5 - 245 | $24.024 | $120.12 |
250 + | $23.188 | $115.94 |
*price indicative |
- RS Stock No.:
- 320-3915
- Mfr. Part No.:
- ASF28/PG21/90 & AWB28
- Brand:
- Adaptaflex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Adaptaflex Conduits
Halogen free
Offer resistance against chemicals and oils
Non Flame propagating to EN50086
UV resistant
Offer resistance against chemicals and oils
Non Flame propagating to EN50086
UV resistant
Adaptaflex PA/PI/PK Conduit & Adaptalok®/Adaptaseal®/Adaptalok ATS® Fittings
A range of black flexible conduits and fittings to suit a wide variety of uses which include, use where public safety or where the integrity of electronic equipment are of concern or for robotic, rapid or continuous motion applications demanding high fatigue life and extra flexibility, also suited for low temperature environments.,Conduits are manufactured from modified Polyamide and are flame retardant, halogen free, have a low fire hazard (LFH) and offer resistance against chemicals and oils i.e. MEK, petrol, diesel, mineral oils, etc.,Fitting systems compatible with these Adaptaflex conduits are Adaptalok® for an IP66 rating, Adaptaseal® for an IP67 rating and Adaptalok ATS® for an IP68/69K rating.
Specifications
Attribute | Value |
---|---|
Nominal Size | 28mm |
Fitting Type | 90° Elbow |
Thread Size | PG21 |
Material | Nylon 66 |
Colour | Black |
IP Rating | IP66, IP67, IP68, IP69K |
Series | ASF |
Related links
- Lapp Enlarger PG16 → PG21 NBR (O-Ring)
- RS PRO Adapter 20mm Nominal Size Nylon 66
- RS PRO Adapter 25mm Nominal Size Nylon 66
- RS PRO Thread Converter 21mm Nominal Size Brass
- Adaptaflex Straight 28mm Nominal Size Nylon 66, Black
- Adaptaflex Thread Converter PG21 → M20 Silver
- HellermannTyton 25mm Nominal Size, PG21
- Adaptaflex Swivel 25mm Nominal Size Brass, Silver