Adaptaflex Straight, Conduit Fitting, 16mm Nominal Size, PG9, Nylon 66, Black
- RS Stock No.:
- 320-3814
- Mfr. Part No.:
- ASF16/PG9/A & AWB16
- Brand:
- Adaptaflex
135 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$6.662
(exc. GST)
$7.328
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 245 | $6.662 | $33.31 |
250 + | $6.542 | $32.71 |
*price indicative
- RS Stock No.:
- 320-3814
- Mfr. Part No.:
- ASF16/PG9/A & AWB16
- Brand:
- Adaptaflex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Adaptaseal® IP67 Straight
These fittings are a three piece compression style system which can be used in external applications requiring assured IP67 weatherproofing, offering flexibility and high mechanical strength.
Supplied with
Anti-vibration washer
Adaptaflex PA/PI/PK Conduit & Adaptalok®/Adaptaseal®/Adaptalok ATS® Fittings
A range of black flexible conduits and fittings to suit a wide variety of uses which include, use where public safety or where the integrity of electronic equipment are of concern or for robotic, rapid or continuous motion applications demanding high fatigue life and extra flexibility, also suited for low temperature environments.,Conduits are manufactured from modified Polyamide and are flame retardant, halogen free, have a low fire hazard (LFH) and offer resistance against chemicals and oils i.e. MEK, petrol, diesel, mineral oils, etc.,Fitting systems compatible with these Adaptaflex conduits are Adaptalok® for an IP66 rating, Adaptaseal® for an IP67 rating and Adaptalok ATS® for an IP68/69K rating.
Specifications
Attribute | Value |
---|---|
Nominal Size | 16mm |
Fitting Type | Straight |
Thread Size | PG9 |
Material | Nylon 66 |
Colour | Black |
IP Rating | IP67 |
Series | ASF |
Related links
- Adaptaflex Straight, Conduit Fitting, 16mm Nominal Size, PG13.5,...
- Adaptaflex Straight, Conduit Fitting, 16mm Nominal Size, PG11,...
- Adaptaflex Straight, Conduit Fitting, 13mm Nominal Size, PG9,...
- Adaptaflex 90° Elbow, Conduit Fitting, 16mm Nominal Size, PG13,...
- Adaptaflex Straight, Conduit Fitting, 16mm Nominal Size, M16,...
- Adaptaflex Straight, Conduit Fitting, 16mm Nominal Size, M20,...
- RS PRO Adapter, Conduit Fitting, 16mm Nominal Size, PG9, Nylon 66
- Adaptaflex 90° Elbow, Conduit Fitting, 13mm Nominal Size, PG9,...