PMA 90° Curved Elbow, Cable Conduit Fitting, 23mm Nominal Size, PG21, PA 6, Black
- RS Stock No.:
- 314-8464
- Mfr. Part No.:
- BVBD-P213GT
- Brand:
- PMA
66 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$26.545
(exc. GST)
$29.199
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 98 | $26.545 | $53.09 |
100 + | $25.87 | $51.74 |
*price indicative
- RS Stock No.:
- 314-8464
- Mfr. Part No.:
- BVBD-P213GT
- Brand:
- PMA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
90° Curved Elbow
Black high shock resistant, push-in fittings designed for use with PMAFLEX conduits, manufactured from modified Polyamides. They have a locking feature which prevents unauthorised removal by the need to use a screwdriver to reopen, these fittings can be used in a wide range of applications where it is important that the cable protection system offers a high grade of sealing and safety.
One-piece, vibration free connection, featuring a smooth bore allowing easy threading of wires and cables, supplied with locknut.
PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types:
IP68/66 (dependent upon Fittings)
Halogen & Cadmium free
None flame propagating
Resistant to: fuels, mineral oils, lubricants, alkalies and most common solvents
PCL: -40°C to +105°C operating temperature (+150°C short term), Impact strength >6J, flame class UL94 V2, CSA approved
PUE: -60°C to +50°C operating temperature, excellent reversed bending properties
VOH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >20J, UL rec
PAH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >18J
VAML/VAM: -40°C to 105°C operating temperature (+150°C short term)
PCS: -40°C to +105°C operating temperature (+150°C short term), Impact strength >7.5J, CSA approval, UL
Halogen & Cadmium free
None flame propagating
Resistant to: fuels, mineral oils, lubricants, alkalies and most common solvents
PCL: -40°C to +105°C operating temperature (+150°C short term), Impact strength >6J, flame class UL94 V2, CSA approved
PUE: -60°C to +50°C operating temperature, excellent reversed bending properties
VOH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >20J, UL rec
PAH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >18J
VAML/VAM: -40°C to 105°C operating temperature (+150°C short term)
PCS: -40°C to +105°C operating temperature (+150°C short term), Impact strength >7.5J, CSA approval, UL
Specifications
Attribute | Value |
---|---|
Nominal Size | 23mm |
Fitting Type | 90° Curved Elbow |
Thread Size | PG21 |
Material | PA 6 |
Colour | Black |
IP Rating | IP66 |
Related links
- PMA 90° Curved Elbow, Cable Conduit Fitting, 17mm Nominal Size,...
- PMA 90° Curved Elbow, Cable Conduit Fitting, 36mm Nominal Size,...
- PMA 90° Curved Elbow, Cable Conduit Fitting, 29mm Nominal Size,...
- PMA 90° Curved Elbow, Cable Conduit Fitting, 48mm Nominal Size,...
- PMA 90° Elbow, Cable Conduit Fitting, 23mm Nominal Size, PG21, PA 6, Black
- PMA Straight, Cable Conduit Fitting, 23mm Nominal Size, PG21, PA 6, Grey
- PMA 90° Elbow, Cable Conduit Fitting, 23mm Nominal Size, M25, PA 6, Black
- PMA Straight, Conduit Fitting, 23mm Nominal Size, PG21, PA 6, Black