PMA Connector-Straight Black, Conduit Fitting, NW17 Nominal Size, M25, Polyamide 6, Black IP68 rating
- RS Stock No.:
- 287-9445
- Distrelec Article No.:
- 304-34-833
- Mfr. Part No.:
- NVNV-M257-11
- Brand:
- PMA
Subtotal (1 pack of 50 units)*
$2,043.85
(exc. GST)
$2,248.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $40.877 | $2,043.85 |
*price indicative
- RS Stock No.:
- 287-9445
- Distrelec Article No.:
- 304-34-833
- Mfr. Part No.:
- NVNV-M257-11
- Brand:
- PMA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA | |
| Nominal Size | NW17 | |
| Product Type | Conduit Fitting | |
| Sub Type | Connector-Straight | |
| Thread Size | M25 | |
| Material | Polyamide 6 | |
| Colour | Black | |
| IP Rating | IP68 | |
| Finish | Black | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand PMA | ||
Nominal Size NW17 | ||
Product Type Conduit Fitting | ||
Sub Type Connector-Straight | ||
Thread Size M25 | ||
Material Polyamide 6 | ||
Colour Black | ||
IP Rating IP68 | ||
Finish Black | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CH
ABB Conduit Fitting, NW17 Nominal Size, M25 Thread Size - NVNV-M257-11
This conduit fitting provides a secure, straight connection for conduit systems in demanding installations. Engineered for use where ingress protection and a robust polymer construction are required, it delivers a sealed transition for cable entry in industrial automation, electrical and mechanical environments.
Features and Benefits:
• IP68 rating ensures prolonged protection against dust and water ingress
• Constructed from polyamide 6 for chemical and abrasion resilience
• M25 thread size enables standardised conduit integration
• NW17 nominal size supports specified conduit diameters
• Black finish reduces glare and aids Visual integration
• CE approval verifies conformity with relevant EU directives
• Constructed from polyamide 6 for chemical and abrasion resilience
• M25 thread size enables standardised conduit integration
• NW17 nominal size supports specified conduit diameters
• Black finish reduces glare and aids Visual integration
• CE approval verifies conformity with relevant EU directives
Applications
• Suitable for cable entry points on control cabinets in automation
• Ideal for electrical enclosures exposed to washdown conditions
• Used with polyamide conduit runs on factory floors
• Can be used for mechanical equipment requiring sealed cable glands
• Ideal for electrical enclosures exposed to washdown conditions
• Used with polyamide conduit runs on factory floors
• Can be used for mechanical equipment requiring sealed cable glands
What material properties affect chemical resistance in this component?
The polyamide 6 composition provides resistance to many oils and solvents while maintaining mechanical strength at typical ambient temperatures.
How does the thread form affect installation compatibility?
The M25 thread matches common metric conduit fittings, permitting straightforward engagement with corresponding M25 threaded entries and adaptors.
What does the IP68 classification indicate about submersion performance?
The IP68 rating denotes continued protection against dust and immersion beyond 1 m under conditions specified by the installer, suitable for prolonged water exposure scenarios.
Which finish considerations are relevant for Visual or environmental blending?
The black surface finish limits reflectivity and aids concealment in dark-coloured enclosures or equipment panels.
What does the CE marking confirm for use in installations?
The CE marking shows conformity with applicable EU requirements for product safety and essential performance as assessed by the manufacturer.
Related links
- PMA Connector-Straight-Two Piece Black 17 mm Nominal Size Polyamide 6, Black IP69 rating
- PMA Conduit 23 mm Nominal Size Polyamide, Black IP68 rating
- PMA Connector-Straight Black NW12 Nominal Size Polyamide 6, Black IP68 rating
- PMA Connector-Straight Black 12 mm Nominal Size Polyamide 6, Black IP68 rating
- PMA Connector-Straight Black 12 mm Nominal Size Polyamide 6, Black IP68 rating
- PMA Connector-Straight Black NW10 Nominal Size Polyamide 6, Black IP68 rating
- PMA Connector-Straight Black 29 mm Nominal Size Polyamide 6, Black IP68 rating
- PMA Connector-Straight Black 10 mm Nominal Size Polyamide 6, Black IP68 rating
