PMA Metric, Conduit Fitting, 23 mm Nominal Size, M20, Polyamide 6, Black IP66 rating

Subtotal (1 pack of 50 units)*

$634.30

(exc. GST)

$697.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$12.686$634.30

*price indicative

RS Stock No.:
287-9411
Mfr. Part No.:
BVND-M203GT
Brand:
PMA
Find similar products by selecting one or more attributes.
Select all

Brand

PMA

Product Type

Conduit Fitting

Nominal Size

23 mm

Sub Type

Metric

Thread Size

M20

Material

Polyamide 6

Colour

Black

IP Rating

IP66

Standards/Approvals

CE Declaration of Conformity

Series

BVND

COO (Country of Origin):
CH

ABB BVND Series Conduit Fitting, 23mm Nominal Size, M20 Thread Size - BVND-M203GT


This conduit fitting provides a secure cable entry solution for electrical and automation installations where environmental protection is required. Manufactured from polyamide 6 and finished in black, it is intended for metric conduit systems with M20 threads and a nominal 23mm size. The product is suitable for use where ingress resistance to dust and water is necessary.

Features and Benefits:


• IP66 rating ensures protection against powerful water jets
• Polyamide 6 construction offers chemical and impact resistance
• M20 thread size enables standard metric conduit connections
• 23mm nominal size supports common cable routing requirements
• CE declaration of conformity confirms regulatory conformity

Applications


• Suitable for outdoor junction boxes requiring weatherproof entries
• Ideal for industrial control cabinets in automation systems
• Used with machinery panels in electrical and mechanical workshops
• Can be used for cable routing in electronic equipment enclosures

What material characteristics affect long-term durability?


The polyamide 6 composition provides resistance to oils, greases and moderate mechanical stress, which helps maintain integrity in industrial settings.

How does the sealing performance behave under exposure to water?


The IP66 classification indicates it resists high-pressure water jets and prevents dust ingress, making it appropriate for wet or dusty environments.

What threading standard should installers prepare for?


Installers must accommodate an M20 metric threaded entry to ensure correct installation with compatible conduit fittings.

Are there colour options that affect identification or heat absorption?


This item is supplied in black, which may influence surface heat absorption and Visual identification in assemblies.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy