- RS Stock No.:
- 275-8765
- Mfr. Part No.:
- ENN42320
- Brand:
- Schneider Electric
45 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$3.54
(exc. GST)
$3.89
(inc. GST)
Units | Per unit |
1 + | $3.54 |
- RS Stock No.:
- 275-8765
- Mfr. Part No.:
- ENN42320
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Smooth rigid insulating (IRL) 3321 tubes and accessories
These smooth, rigid insulating tubes in grey PVC are designed to be visible.
Each tube has a tulip end for connecting with another tube of the same diameter.
Supplied in batches of 5 tubes, of 2 metres each.
Each tube has a tulip end for connecting with another tube of the same diameter.
Supplied in batches of 5 tubes, of 2 metres each.
Standard: EN 50086-2-1
The Schneider Electric Mureva TUBE Elbow is an installation accessory for indoor and outdoor applications. It is a non flame propagating accessory.
Sustainable
Mercury free
Toxic heavy metal free
Mercury free
Toxic heavy metal free
Specifications
Attribute | Value |
---|---|
Nominal Size | 16.8mm |
Thread Size | 20mm |
Material | PVC |
Colour | Grey |
Related links
- Flexicon Conduit Clip 20mm Nominal Size Black
- Flexicon Conduit Clip 10mm Nominal Size Black
- Flexicon Conduit Clip 25mm Nominal Size Black
- Flexicon Conduit Clip 54mm Nominal Size Black
- Flexicon Conduit Clip 34mm Nominal Size Black
- Schneider Electric 90° Elbow 20mm Nominal Size Grey
- Flexicon Conduit Clip 42mm Nominal Size Black
- Schneider Electric Straight 16.8mm Nominal Size PVC, Grey