Legrand Straight Male, Conduit Fitting, 16mm Nominal Size, PG16, Brass, Metallic
- RS Stock No.:
- 266-1246
- Mfr. Part No.:
- 3 820 29
- Brand:
- Legrand
On back order for despatch 05/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$25.93
(exc. GST)
$28.52
(inc. GST)
Units | Per unit |
---|---|
1 + | $25.93 |
- RS Stock No.:
- 266-1246
- Mfr. Part No.:
- 3 820 29
- Brand:
- Legrand
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
The Legrand metal 2000 PG16 straight male connector for Ø15.5mm conduit is accessory for metal-plastic RTA flexible conduit, it is UL and CSA approved and RINA approved quality mark for naval/marine applications.
Brass housing material
Nickel plated surface finishing
Nickel plated surface finishing
Specifications
Attribute | Value |
---|---|
Nominal Size | 16mm |
Fitting Type | Straight Male |
Thread Size | PG16 |
Material | Brass |
Colour | Metallic |
Related links
- Legrand Straight Male, Conduit Fitting, 16mm Nominal Size, M16,...
- Legrand Straight Male, Conduit Fitting, 16mm Nominal Size, M16,...
- Legrand Straight Male, Conduit Fitting, 12mm Nominal Size, PG11,...
- Legrand Straight Male, Conduit Fitting, 19mm Nominal Size, M25, Black
- Adaptaflex Swivel, Conduit Fitting, 20mm Nominal Size, PG16, Brass, Silver
- RS PRO Thread Converter, Conduit Fitting, 16mm Nominal Size, PG16...
- Adaptaflex Straight, Conduit Fitting, 16mm Nominal Size, M16,...
- Adaptaflex Straight, Conduit Fitting, 16mm Nominal Size, M20,...