- RS Stock No.:
- 230-9819
- Mfr. Part No.:
- SPMH3BF/M32
- Brand:
- Peppers
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$17.98
(exc. GST)
$19.78
(inc. GST)
Units | Per unit |
1 - 9 | $17.98 |
10 - 99 | $17.62 |
100 + | $16.19 |
- RS Stock No.:
- 230-9819
- Mfr. Part No.:
- SPMH3BF/M32
- Brand:
- Peppers
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Product Details
The Peppers SPMH & SPHH Series Certified Metallic Stopping (Blanking) Plugs provide a method of sealing unused entries in Ex equipment. They maintain Ex db, Ex eb, Ex tb and Ex nR methods of protection and IP66, IP68 for IEC type applications. They are Class I Division 1, Class II Division 1, Class II and Class 1 Zone 1 approved for NEC and CEC type applications whilst also maintain Type 4X rating.
-60°C to +200°C operating temperature
Brass materials
Electroless Nickel plating
Brass materials
Electroless Nickel plating
Specifications
Attribute | Value |
---|---|
Fitting Type | Stopping Plug |
Thread Size | 32mm |
Material | Brass |
Colour | Brass |
Series | SPMH |
Related links
- Flexicon Conduit Clip 20mm Nominal Size Black
- Flexicon Conduit Clip 10mm Nominal Size Black
- Flexicon Conduit Clip 25mm Nominal Size Black
- Flexicon Conduit Clip 16mm Nominal Size Black
- Flexicon Conduit Clip 54mm Nominal Size Black
- Flexicon Conduit Clip 34mm Nominal Size Black
- Flexicon Conduit Clip 42mm Nominal Size Black
- Flexicon Conduit Clip 21mm Nominal Size Black