- RS Stock No.:
- 186-5151
- Mfr. Part No.:
- 7TCA296000R0361 AL16/M16/C90/BL
- Brand:
- Adaptaflex
80 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$10.09
(exc. GST)
$11.10
(inc. GST)
Units | Per unit | Per Pack* |
5 - 245 | $10.09 | $50.45 |
250 + | $10.002 | $50.01 |
*price indicative |
- RS Stock No.:
- 186-5151
- Mfr. Part No.:
- 7TCA296000R0361 AL16/M16/C90/BL
- Brand:
- Adaptaflex
Technical data sheets
Legislation and Compliance
Product Details
Adaptalok® IP66 90° Elbow
These fittings are a one piece push/twist mounting system providing high mechanical strength, whilst unauthorised or accidental removal is prevented by the necessity to use a screwdriver or the dedicated tool available separately.
Locknuts are not supplied.
Locknuts are not supplied.
Adaptaflex PA/PI/PK Conduit & Adaptalok®/Adaptaseal®/Adaptalok ATS® Fittings
A range of black flexible conduits and fittings to suit a wide variety of uses which include, use where public safety or where the integrity of electronic equipment are of concern or for robotic, rapid or continuous motion applications demanding high fatigue life and extra flexibility, also suited for low temperature environments.,Conduits are manufactured from modified Polyamide and are flame retardant, halogen free, have a low fire hazard (LFH) and offer resistance against chemicals and oils i.e. MEK, petrol, diesel, mineral oils, etc.,Fitting systems compatible with these Adaptaflex conduits are Adaptalok® for an IP66 rating, Adaptaseal® for an IP67 rating and Adaptalok ATS® for an IP68/69K rating.
Specifications
Attribute | Value |
---|---|
Nominal Size | 16mm |
Fitting Type | 90° Elbow |
Thread Size | M16 |
Material | Nylon 66 |
Colour | Black |
IP Rating | IP66 |
Series | AL |
Related links
- Flexicon Straight 16mm Nominal Size Brass
- Adaptaflex Swivel 16mm Nominal Size Brass, Silver
- Flexicon Straight Conduit Fitting M16, Brass
- Flexicon Straight 16mm Nominal Size Nickel Plated Brass
- Adaptaflex Swivel 1.5mm Nominal Size Brass, Silver
- Adaptaflex Straight 12mm Nominal Size Brass, Silver
- Adaptaflex Straight 16mm Nominal Size Brass, Silver
- Flexicon Straight 16mm Nominal Size Stainless Steel