- RS Stock No.:
- 124-0076
- Mfr. Part No.:
- FPAU16-BM20-90B
- Brand:
- Flexicon
80 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$53.637
(exc. GST)
$59.001
(inc. GST)
Units | Per unit | Per Pack* |
10 - 140 | $53.637 | $536.37 |
150 + | $49.883 | $498.83 |
*price indicative |
- RS Stock No.:
- 124-0076
- Mfr. Part No.:
- FPAU16-BM20-90B
- Brand:
- Flexicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
FPAU ULTRA External Brass Swivel 90° Elbow
Flexicon FPAU conduit fitting is a one piece 90° elbow. The connections are made through an integrated fast push-in fit, and an external swivel brass metric thread. The fittings body is made of high impact strength Nylon (PA66).
Used for the following conduits: FPAS, FPAH, FPR, FPI, FPIH, FPIHR
Used for the following conduits: FPAS, FPAH, FPR, FPI, FPIH, FPIHR
Features and Benefits
External Brass thread and fast push in fit
Type of Protection: IP66, IP67, IP68 (2 bar/1m for 72 hours) and IP69
Temperature Range: -50°C to +135°C
Anti-vibration and tamper resistant
UV Resistant
Type of Protection: IP66, IP67, IP68 (2 bar/1m for 72 hours) and IP69
Temperature Range: -50°C to +135°C
Anti-vibration and tamper resistant
UV Resistant
Approvals
CE
BS EN IEC 61386
Underground
REACh
RoHS
BS EN IEC 61386
Underground
REACh
RoHS
Note
THIS PRODUCT CAN BE USED IN THE RAIL INDUSTRY.
Flexicon Flexible Conduit
Specifications
Attribute | Value |
---|---|
Nominal Size | 16mm |
Fitting Type | 90° Elbow |
Thread Size | M20 |
Material | Nylon 66 |
Colour | Black, Grey |
IP Rating | IP66, IP67, IP68, IP69 |
Finish | Black |
Standards Met | BS EN IEC 61386, CE Compliant, REACH Compliant, RoHS Compliant |
Series | FPAU 90 |
Related links
- Flexicon 90° Elbow 21mm Nominal Size Nylon 66, Black
- Flexicon 90° Elbow 28mm Nominal Size Nylon 66, Black
- Flexicon Conduit Clip 25mm Nominal Size Black
- Flexicon Conduit Clip 34mm Nominal Size Black
- Flexicon Straight 16mm Nominal Size Nylon 66 Grey
- Flexicon 90° Elbow 21mm Nominal Size Nylon 66 Grey
- Flexicon Swivel 16mm Nominal Size Nylon 66 Grey
- Flexicon 90° Elbow 42mm Nominal Size Nylon 66 Grey