- RS Stock No.:
- 124-0035
- Mfr. Part No.:
- FSU32-M32-CSS
- Brand:
- Flexicon
On back order for despatch 07/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$278.99
(exc. GST)
$306.89
(inc. GST)
Units | Per unit |
1 + | $278.99 |
- RS Stock No.:
- 124-0035
- Mfr. Part No.:
- FSU32-M32-CSS
- Brand:
- Flexicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
FSU CSS External Thread Fittings
Flexicon FSU conduit fitting is Nickel plated Brass with an external swivel thread suitable for FSU, FNU, LFHU and FPU conduits.
Features and Benefits
External thread
High tensile strength
Oil resistant
For use with FSU, FNU, LFHU and FPU conduits
Temperature Range: -50°C to +135°C
Type of Protection: IP65
High tensile strength
Oil resistant
For use with FSU, FNU, LFHU and FPU conduits
Temperature Range: -50°C to +135°C
Type of Protection: IP65
Approvals
CE
BS EN IEC 61386
REACh
RoHS
BS EN IEC 61386
REACh
RoHS
Flexicon Flexible Conduit
Specifications
Attribute | Value |
---|---|
Nominal Size | 32mm |
Fitting Type | Swivel |
Thread Size | M32 |
Material | Brass |
IP Rating | IP65 |
Finish | Nickel Plated |
Series | FSU CSS |
Standards Met | BS EN IEC 61386, CE Compliant, REACH Compliant, RoHS Compliant |
Related links
- Kopex Stopping Plug 32mm Nominal Size Brass
- Flexicon External Thread Fitting 32mm Nominal Size 316 Stainless Steel
- Flexicon Straight Conduit Fitting M32, Brass
- Adaptaflex Swivel 32mm Nominal Size Brass, Silver
- Flexicon Straight 32mm Nominal Size Brass
- Flexicon Straight 32mm Nominal Size Stainless Steel
- Flexicon Swivel 16mm Nominal Size Nylon 66 Grey
- Flexicon Swivel 16mm Nominal Size Brass