Kopex 90° Elbow, Conduit Fitting, 23mm Nominal Size, 25mm, Nylon 12, Black
- RS Stock No.:
- 122-9802
- Mfr. Part No.:
- 7TCA297120R0348 NEBV0505
- Brand:
- Kopex
Discontinued product
- RS Stock No.:
- 122-9802
- Mfr. Part No.:
- 7TCA297120R0348 NEBV0505
- Brand:
- Kopex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
NEBV 90° Elbow
Kopex have introduced this non-metallic conduit system that includes this 90° elbow connector. This nylon conduit connector features a push in installation and an externally threaded connection ensuring high strength connections. Approved use in Ex e applications for Zones 1, 2, 21, 22.
Features and Benefits
Compatible with XESX conduit
90° Elbow
Externally threaded and pus fit connections
Good chemical properties
Push in connections
Type of protection IP68
90° Elbow
Externally threaded and pus fit connections
Good chemical properties
Push in connections
Type of protection IP68
Approvals
IEC EN 60079-0, 60079-7, 60079-31
Kopex Non-Metallic EX
The Kopex conduit range meets the strictest worldwide standards for use in explosive hazardous atmospheres including ATEX/IECEx, UL/CSA, EAC Ex and INMETRO.
The corrugated construction has good flexibility, low weight with a range of fittings that are specifically designed to maintain system reliability.
The corrugated construction has good flexibility, low weight with a range of fittings that are specifically designed to maintain system reliability.
Specifications
Attribute | Value |
---|---|
Nominal Size | 23mm |
Fitting Type | 90° Elbow |
Thread Size | 25mm |
Material | Nylon 12 |
Colour | Black |
IP Rating | IP68 |
Finish | Nickel (Thread) |
Series | NEBV |
Related links
- Kopex Straight Connector, Conduit Fitting, 23mm Nominal Size,...
- Kopex Thread Converter, Conduit Fitting, 23mm Nominal Size, 25mm,...
- Kopex 90° Elbow, Conduit Fitting, 29mm Nominal Size, 32mm, Nylon 12, Black
- Kopex 90° Elbow, Conduit Fitting, 12mm Nominal Size, 16mm, Nylon 12, Black
- Kopex 90° Elbow, Conduit Fitting, 48mm Nominal Size, 50mm, Nylon 12, Black
- Kopex 90° Elbow, Conduit Fitting, 17mm Nominal Size, 20mm, Nylon 12, Black
- Kopex V Piece, Conduit Fitting, 23mm Nominal Size, 2 x M6, Nylon 12, Black
- PMA 90° Elbow, Cable Conduit Fitting, 23mm Nominal Size, M25, PA 6, Grey