PMA WPS Protection Ring, Conduit Fitting, 12mm Nominal Size, M16, PA 6, Black
- RS Stock No.:
- 575-933
- Mfr. Part No.:
- WPS-NW12
- Brand:
- PMA
On back order for despatch 10/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 4)
$12.588
(exc. GST)
$13.847
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
4 - 196 | $12.588 | $50.352 |
200 + | $12.37 | $49.48 |
*price indicative
- RS Stock No.:
- 575-933
- Mfr. Part No.:
- WPS-NW12
- Brand:
- PMA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
PMAFIX IP69K Upgrade Kits
These kits upgrade the PMAFIX IP68 fittings to IP69K which allows protection against high pressure water and steam jets in accordance to DIN 40050 and are easily retrofitted on existing installations.
Easy installation due to snap lock
High retention forces
Groove provides space for cable ties with marking elements
Fits all PMA conduit profiles
High retention forces
Groove provides space for cable ties with marking elements
Fits all PMA conduit profiles
Note
The protection rings have to be mounted onto the conduit directly at the end of the fitting
PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types:
IP68/66 (dependent upon Fittings)
Halogen & Cadmium free
None flame propagating
Resistant to: fuels, mineral oils, lubricants, alkalies and most common solvents
PCL: -40°C to +105°C operating temperature (+150°C short term), Impact strength >6J, flame class UL94 V2, CSA approved
PUE: -60°C to +50°C operating temperature, excellent reversed bending properties
VOH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >20J, UL rec
PAH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >18J
VAML/VAM: -40°C to 105°C operating temperature (+150°C short term)
PCS: -40°C to +105°C operating temperature (+150°C short term), Impact strength >7.5J, CSA approval, UL
Halogen & Cadmium free
None flame propagating
Resistant to: fuels, mineral oils, lubricants, alkalies and most common solvents
PCL: -40°C to +105°C operating temperature (+150°C short term), Impact strength >6J, flame class UL94 V2, CSA approved
PUE: -60°C to +50°C operating temperature, excellent reversed bending properties
VOH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >20J, UL rec
PAH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >18J
VAML/VAM: -40°C to 105°C operating temperature (+150°C short term)
PCS: -40°C to +105°C operating temperature (+150°C short term), Impact strength >7.5J, CSA approval, UL
Specifications
Attribute | Value |
---|---|
Nominal Size | 12mm |
Fitting Type | WPS Protection Ring |
Thread Size | M16 |
Material | PA 6 |
Colour | Black |
IP Rating | IP69K |
Related links
- PMA Straight, Conduit Fitting, 12mm Nominal Size, M16, PA 6, Black
- PMA 90° Elbow, Cable Conduit Fitting, 12mm Nominal Size, M16, PA 6, Black
- PMA Straight, Cable Conduit Fitting, 12mm Nominal Size, M16, PA 6, Grey
- PMA 90° Elbow, Cable Conduit Fitting, 12mm Nominal Size, M16, PA 6, Grey
- Nylofix Straight, Conduit Fitting, 12mm Nominal Size, M16 x 1.5,...
- PMA Straight, Conduit Fitting, 16mm Nominal Size, M16, PA 6, Black
- PMA Straight, Conduit Fitting, 12mm Nominal Size, PG11, PA 6, Black
- PMA V Piece, Conduit Fitting, 12mm Nominal Size, PA 6, Black