InvenSense Omni-Directional, Surface Mount Microphone Condenser -41 → -35dB
- RS Stock No.:
- 883-7926
- Mfr. Part No.:
- INMP504ACEZ-R0
- Brand:
- InvenSense
Discontinued product
- RS Stock No.:
- 883-7926
- Mfr. Part No.:
- INMP504ACEZ-R0
- Brand:
- InvenSense
- COO (Country of Origin):
- TW
Analogue MEMS Microphone - INMP504 / INMP510, InvenSense
InvenSense Analog ultra-low-noise INMP504 and RF-hardened INMP510 offer low power omnidirectional MEMS microphones with bottom ports. Both devices incorporate a MEMS microphone, an output amplifier and an impedance converter. Their sensitivity means they are ideal in either near field or far field. The two MEMS devices INMP504 and INMP510 are pin compatible in addition to this the functions and pins of the INMP504 are also suited to the INMP404 microphone and will present an easy upgrade path. The microphones are compact in size and feature high SNR along with extended wide frequency response. Typical applications include Smart phones, teleconferencing systems, security and surveillance, digital video cameras, Bluetooth headsets, tablet computers and Notebook PCs.
· Analog Output
· Low Current Consumption: 180 μA
· SNR: 65 dBA
· Sensitivity: –38 dBV
· RoHS/WEEE Compliant
· Compatible with Sn/Pb and Pb-Free Solder Processes
INMP504 Ultra-low MEMS Microphone
Complies with the TIA-920 Telecommunications Telephone Terminal Equipment Transmission Requirements
Extended Frequency Response from 100 Hz to 20 kHz
PSR: -70 dBV
120 dB Maximum SPL
Dimension: 3.35mm ´ 2.5mm ´ 0.88mm
INMP510 RF Hardened MEMS Microphone
Enhanced RF Performance
Non-Inverted Signal Output
Extended Frequency Response from 60 Hz to 20 kHz
PSR: -78 dBV
124 dB Maximum SPL (Acoustic Overload Point)
Sensitivity: ±2 dB
Dimension: 3.35mm ´ 2.5mm ´ 0.98mm
· Low Current Consumption: 180 μA
· SNR: 65 dBA
· Sensitivity: –38 dBV
· RoHS/WEEE Compliant
· Compatible with Sn/Pb and Pb-Free Solder Processes
INMP504 Ultra-low MEMS Microphone
Complies with the TIA-920 Telecommunications Telephone Terminal Equipment Transmission Requirements
Extended Frequency Response from 100 Hz to 20 kHz
PSR: -70 dBV
120 dB Maximum SPL
Dimension: 3.35mm ´ 2.5mm ´ 0.88mm
INMP510 RF Hardened MEMS Microphone
Enhanced RF Performance
Non-Inverted Signal Output
Extended Frequency Response from 60 Hz to 20 kHz
PSR: -78 dBV
124 dB Maximum SPL (Acoustic Overload Point)
Sensitivity: ±2 dB
Dimension: 3.35mm ´ 2.5mm ´ 0.98mm
Audio & Acoustic Sensors, Invensense
Attribute | Value |
---|---|
Sensitivity | -41 → -35dB |
Directivity | Omni-Directional |
Standard Operating Voltage | 1.6 → 3.3V |
Mounting Type | Surface Mount |
Output Impedance | 200Ω |
Signal to Noise Ratio | 65dB(A) |
Maximum Supply Current | 225µA |
Dimensions | 3.425 x 2.575 x 1mm |
Height | 1mm |
Maximum Frequency | 20kHz |
Maximum Operating Temperature | +85°C |
Minimum Frequency | 100Hz |
Minimum Operating Temperature | -40°C |