- RS Stock No.:
- 219-6816
- Mfr. Part No.:
- 58 EM124
- Brand:
- ELNO
Discontinued product
- RS Stock No.:
- 219-6816
- Mfr. Part No.:
- 58 EM124
- Brand:
- ELNO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Square Piezo-electric speakers PCB mount
Square pcb mounting Piezo speaker
High sound output
Requires external drive circuit to operate
High sound output
Requires external drive circuit to operate
Square Piezo-electric - PCB mount speakers
Specifications
Attribute | Value |
---|---|
Standard Operating Voltage | 3V dc |
Output Impedance | 1.6kΩ |
Dimensions | 5.8 x 3mm |
Diameter | 5.8mm |
Height | 3mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |