- RS Stock No.:
- 295-2694
- Mfr. Part No.:
- 1802 10 00
- Brand:
- Legris
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$114.33
(exc. GST)
$125.76
(inc. GST)
Units | Per unit |
1 - 5 | $114.33 |
6 - 11 | $111.60 |
12 + | $106.95 |
- RS Stock No.:
- 295-2694
- Mfr. Part No.:
- 1802 10 00
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Equal Elbow
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Compression Fittings – Stainless Steel
Compression fittings suitable for use with a variety of tube materials including stainless steel, PTFE, semi-rigid nylon and polyurethane. Maximum working pressure is 80 bar (1160 psi) and maximum working temperature is 250°C at working pressure. The fittings can also be used for industrial vacuum applications.
Specifications
Attribute | Value |
---|---|
Fitting Type | Elbow |
Fitting Direction | 90° |
Shape | Hexagon |
Related links
- RS PRO Stainless Steel Pipe Fitting Equal Tee
- RS PRO Stainless Steel Pipe Fitting, 90° Elbow 25.4mm
- RS PRO Stainless Steel Pipe Fitting, 90° Elbow 76.2mm
- Parker Stainless Steel Pipe Fitting Reducer Union
- RS PRO Stainless Steel Pipe Fitting, 90° Elbow 63.5mm
- Georg Fischer Stainless Steel Pipe Fitting Backing Flange
- RS PRO Stainless Steel Pipe Fitting Pulled Tee
- Parker Stainless Steel Pipe Fittings