- RS Stock No.:
- 285-8873
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 285-8873
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Equal Elbow all Compression
Note
See 'Key characteristics' table for guide to pressure/temperature.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Standards
BS864/2 BSI kitemark License No. KM07082; BS2871: Part 1; BS4127: Part 2 (1972)
Fittings - Chrome Plated Brass
Chromium plated brass fittings.
Type A fittings suitable for mechanically joining metric o/d tubing in accordance with: Copper tube to BS2871: Part 1: Table X Table Z. Stainless steel tube to BS4127: Part 2: 1972.
For suitable chromium plated copper tube
BS864/2 BSI Kitemark Licence no. KM07082
Type A fittings suitable for mechanically joining metric o/d tubing in accordance with: Copper tube to BS2871: Part 1: Table X Table Z. Stainless steel tube to BS4127: Part 2: 1972.
For suitable chromium plated copper tube
BS864/2 BSI Kitemark Licence no. KM07082
Specifications
Attribute | Value |
---|---|
Fitting Direction | Elbow |
Fitting Type | Coupler |
Material | Brass |