- RS Stock No.:
- 231-5089
- Mfr. Part No.:
- 1816 06 00
- Brand:
- Legris
133 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$113.61
(exc. GST)
$124.97
(inc. GST)
Units | Per unit |
1 - 5 | $113.61 |
6 - 11 | $112.24 |
12 + | $109.91 |
- RS Stock No.:
- 231-5089
- Mfr. Part No.:
- 1816 06 00
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Bulkhead Coupling
Compression Fittings – Stainless Steel
Compression fittings suitable for use with a variety of tube materials including stainless steel, PTFE, semi-rigid nylon and polyurethane. Maximum working pressure is 80 bar (1160 psi) and maximum working temperature is 250°C at working pressure. The fittings can also be used for industrial vacuum applications.
Specifications
Attribute | Value |
---|---|
Fitting Type | Coupler |
Fitting Direction | Straight |
Related links
- Legris Stainless Steel Pipe Fitting Hexagon Sleeve Nut Metric M10
- Parker Stainless Steel Pipe Fitting Male NPT 1/4in
- Legris Stainless Steel Pipe Fitting Tee
- Parker Stainless Steel Pipe Fitting, Straight Coupler NPT 1/4in
- Parker Stainless Steel Pipe Fitting, Straight Coupler NPT 3/8in
- Parker Stainless Steel Pipe Fitting, Straight Coupler NPT 1/2in
- Legris Stainless Steel Pipe Fitting Fitting
- Legris Stainless Steel Pipe Fitting, 90° Elbow