- RS Stock No.:
- 439-622
- Mfr. Part No.:
- 1804 12 00
- Brand:
- Legris
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$130.50
(exc. GST)
$143.55
(inc. GST)
Units | Per unit |
1 - 5 | $130.50 |
6 - 11 | $126.85 |
12 + | $121.63 |
- RS Stock No.:
- 439-622
- Mfr. Part No.:
- 1804 12 00
- Brand:
- Legris
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Equal Tee
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Compression Fittings – Stainless Steel
Compression fittings suitable for use with a variety of tube materials including stainless steel, PTFE, semi-rigid nylon and polyurethane. Maximum working pressure is 80 bar (1160 psi) and maximum working temperature is 250°C at working pressure. The fittings can also be used for industrial vacuum applications.
Specifications
Attribute | Value |
---|---|
Fitting Type | Tee |
Pipe Fitting Connection Type | Compression |
Related links
- RS PRO Stainless Steel Pipe Fitting Female G 1/4in x Female G...
- RS PRO Stainless Steel Pipe Fitting Female G 2in x Female G 2in x...
- RS PRO Stainless Steel Pipe Fitting Female G 1in x Female G 1in x...
- Parker Stainless Steel Pipe Fitting, Tee Union 7/16-20in
- Parker Stainless Steel Pipe Fitting, Tee Union
- Parker Stainless Steel Pipe Fitting, Tee Union 1/2in
- Legris Stainless Steel Pipe Fitting, Tee Tee
- Burkert Plastic Pipe Fitting Tee