PREVOST 63 bar Black Rubber Flexible Hose Compensation, 41.9mm outer diameter, 1.1m
- RS Stock No.:
- 219-4456
- Mfr. Part No.:
- LAM 42
- Brand:
- PREVOST
Subtotal (1 unit)**
$356.02
(exc. GST)
$391.62
(inc. GST)
On back order for despatch 17/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $356.02 |
**price indicative
- RS Stock No.:
- 219-4456
- Mfr. Part No.:
- LAM 42
- Brand:
- PREVOST
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | PREVOST | |
Outer Diameter | 41.9mm | |
Material | Rubber | |
Length | 1.1m | |
Maximum Operating Pressure | 63 bar | |
Colour | Black | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +70°C | |
Threaded Connection | R 1 1/4 Male | |
Select all | ||
---|---|---|
Brand PREVOST | ||
Outer Diameter 41.9mm | ||
Material Rubber | ||
Length 1.1m | ||
Maximum Operating Pressure 63 bar | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
Threaded Connection R 1 1/4 Male | ||
Related links
- PREVOST 63 bar Blue Rubber Flexible Hose 2.2m
- PREVOST 50 bar Black Rubber Flexible Hose Compensation 1.25m
- PREVOST 105 bar Black Rubber Flexible Hose Compensation 0.75m
- PREVOST 88 bar Black Rubber Flexible Hose Compensation 0.75m
- PREVOST 160 bar Blue Rubber Flexible Hose 1.5m
- PREVOST 50 bar Blue Rubber Flexible Hose 2.5m
- PREVOST 80 bar Blue Rubber Flexible Hose 1.5m
- Transair 16 bar Black NBR Compressed Air Pipe 1.15m