Metrix TCX001-Z Component & IC Tester, Resistance Measurement Resolution 100mΩ, Capacitance Measurement Resolution 1pF
- RS Stock No.:
- 708-0791
- Mfr. Part No.:
- TCX001-Z
- Brand:
- Metrix
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$128.00
(exc. GST)
$140.80
(inc. GST)
Units | Per unit |
1 + | $128.00 |
- RS Stock No.:
- 708-0791
- Mfr. Part No.:
- TCX001-Z
- Brand:
- Metrix
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Metrix SMD Tester
With its design optimized for easy handling, the Metrix TCX 01 includes a 6,000-count LCD and 2 direct-access "function and range" keys. The Range key can be used to change the measurement range. The TCX 01 also offers audible connection and continuity tests. This function is particularly useful for checking, maintaining or repairing boards, as well as for transistor testing.
Automatic component recognition
Immediate display of component value
Large dynamic range for measurement
User-friendly and immediately operational
Rigid cover for probe tips
Immediate display of component value
Large dynamic range for measurement
User-friendly and immediately operational
Rigid cover for probe tips
Specifications
Attribute | Value |
---|---|
Resistance Measurement Resolution | 100mΩ |
Capacitance Measurement Resolution | 1pF |
Tester Type | Component |
Display Type | LCD |
Battery Type | LR44 |
Power Source | Battery |
Dimensions | 185 x 35 x 20mm |
Weight | 65g |
Height | 20mm |
Length | 185mm |
Maximum Capacitance Measurement | 60mF |
Maximum Resistance Measurement | 600 Ω |
Minimum Resistance Measurement | 60mΩ |
Width | 35mm |
Model Number p | TCX01 |
Minimum Capacitance Measurement | 6nF |