- RS Stock No.:
- 703-9190
- Mfr. Part No.:
- MD12.12.T4
- Brand:
- Licefa
Discontinued product
- RS Stock No.:
- 703-9190
- Mfr. Part No.:
- MD12.12.T4
- Brand:
- Licefa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Membrane boxes
Rugged plastic container with integrated, very elastic protective membrane covering
With hinge and snap lock
For individual shipment and shock-free transport of models, valuable and sensitive components or assemblies
With hinge and snap lock
For individual shipment and shock-free transport of models, valuable and sensitive components or assemblies
.
Specifications
Attribute | Value |
---|---|
Height | 17.8mm |
Width | 39mm |
Depth | 39mm |
Transparent Lid | Yes |
Material | Plastic |
Colour | Transparent |