- RS Stock No.:
- 703-9171
- Mfr. Part No.:
- MB10.02A
- Brand:
- Licefa
Discontinued product
- RS Stock No.:
- 703-9171
- Mfr. Part No.:
- MB10.02A
- Brand:
- Licefa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Membrane inserts
Membrane boxes with round depressions and separate membrane covers
Integrated, elastic protective membrane covering
Safe transport of valuable and sensitive small parts
For use in membrane boxes
Integrated, elastic protective membrane covering
Safe transport of valuable and sensitive small parts
For use in membrane boxes
.
Specifications
Attribute | Value |
---|---|
Number of Compartments | 2 |
Height | 10mm |
Width | 75mm |
Depth | 75mm |
Transparent Lid | Yes |
Material | Plastic |
Colour | Transparent |