- RS Stock No.:
- 160-7832
- Mfr. Part No.:
- A6-40
- Brand:
- Oftatter
Discontinued product
- RS Stock No.:
- 160-7832
- Mfr. Part No.:
- A6-40
- Brand:
- Oftatter
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Minimax storage boxes
Clear shock-proof polystyrene boxes for storing small components, screws etc.
Each box can be fitted with optional separators to increase storage volume depending on user requirements.
Separators create compartments the length or width of the boxes, and can be used to create individual compartments.
Each box can be fitted with optional separators to increase storage volume depending on user requirements.
Separators create compartments the length or width of the boxes, and can be used to create individual compartments.
.
Specifications
Attribute | Value |
---|---|
Height | 46mm |
Width | 178mm |
Depth | 117mm |
Material | PS |