MCP6547-I/P Microchip, Dual Comparator, Open Drain O/P, 1.6 → 5.5 V 8-Pin PDIP
- RS Stock No.:
- 876-7253
- Mfr. Part No.:
- MCP6547-I/P
- Brand:
- Microchip
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (In a Tube of 60)
$1.019
(exc. GST)
$1.121
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
60 - 240 | $1.019 | $61.14 |
300 + | $0.917 | $55.02 |
*price indicative
- RS Stock No.:
- 876-7253
- Mfr. Part No.:
- MCP6547-I/P
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Dual Comparators, Microchip
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Comparators, Microchip
Specifications
Attribute | Value |
---|---|
Comparator Type | Low Power |
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Single |
Output Type | Open Drain |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 1.6 → 5.5 V |
Dimensions | 10.16 x 7.11 x 5.33mm |
Length | 10.16mm |
Width | 7.11mm |
Height | 5.33mm |
Typical CMRR | 70dB |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical PSRR | 80dB |
Related links
- MCP6547-I/P Microchip, Dual Comparator, Open Drain O/P, 3 V, 5 V 8-Pin PDIP
- MCP6547-E/SN Microchip, Dual Comparator, Open Drain O/P, 1.6 → 5.5...
- MCP6546-I/P Microchip, Comparator, Open Drain O/P, 1.6 → 5.5 V 8-Pin PDIP
- MCP6547-I/SN Microchip, Dual Comparator, Open Drain O/P, 3 V, 5 V...
- MCP6546T-E/OT Microchip, Comparator, Open Drain O/P, 1.6 → 5.5 V...
- MCP6546T-I/OT Microchip, Comparator, Open Drain O/P, 1.6 → 5.5 V...
- MCP6547T-I/MS Microchip, Comparator, CMOS, Open Drain O/P, 1.6 →...
- MCP6546UT-E/OT Microchip, Comparator, Open Drain O/P, 1.6 → 5.5 V...