- RS Stock No.:
- 807-1710
- Mfr. Part No.:
- ADCMP573BCPZ-WP
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 807-1710
- Mfr. Part No.:
- ADCMP573BCPZ-WP
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Comparators, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Comparators, Analog Devices
Specifications
Attribute | Value |
---|---|
Comparator Type | High Speed |
Mounting Type | Surface Mount |
Package Type | LFCSP VQ |
Power Supply Type | Single |
Output Type | Complementary |
Number of Channels per Chip | 1 |
Pin Count | 16 |
Typical Single Supply Voltage | 3.1 → 5.4 V |
Dimensions | 3 x 3 x 0.95mm |
Length | 3mm |
Width | 3mm |
Height | 0.95mm |
Typical CMRR | 65dB |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 54 dB |
Typical PSRR | 74dB |
Maximum Operating Temperature | +85 °C |
Related links
- ADCMP603BCPZ-WP Analog Devices, Comparator, Complementary O/P, 2.5...
- ADCMP572BCPZ-WP Analog Devices, Comparator, CML O/P, 5.4 V 16-Pin LFCSP
- AD96685BRZ Analog Devices, Comparator, Complementary O/P, 16-Pin SOIC
- ADCMP553BRMZ Analog Devices, Comparator, Complementary O/P, 3.3 V...
- AD8561ANZ Analog Devices, Comparator, Complementary O/P, 5 V, 9 V...
- AD8561ARZ Analog Devices, Comparator, Complementary O/P, 5 V, 9 V...
- ADCMP562BRQZ Analog Devices, Dual Comparator, Complementary O/P,...
- AD8612ARUZ Analog Devices, Dual Comparator, Complementary O/P, 14-Pin TSSOP