- RS Stock No.:
- 806-8054
- Mfr. Part No.:
- AD8611ARMZ-R2
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 806-8054
- Mfr. Part No.:
- AD8611ARMZ-R2
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
Comparators, Analog Devices
Comparators, Analog Devices
Specifications
Attribute | Value |
---|---|
Comparator Type | High Speed |
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Single |
Output Type | Complementary |
Number of Channels per Chip | 1 |
Typical Response Time | 2.5ns |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 5 V |
Dimensions | 3.2 x 3.2 x 0.95mm |
Length | 3.2mm |
Width | 3.2mm |
Height | 0.95mm |
Typical CMRR | 85dB |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 3000 V/V |
Minimum Operating Temperature | -40 °C |
Typical PSRR | 73dB |