- RS Stock No.:
- 779-9252
- Mfr. Part No.:
- LT1394CS8#PBF
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 779-9252
- Mfr. Part No.:
- LT1394CS8#PBF
- Brand:
- Analog Devices
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Comparators, Linear Technology
Linear Technology High speed comparators and micropower comparators have many useful features such as split input and output supplies, integrated references and amplifiers. They also offer application specific comparators such as window comparators.
Micropower Comparator: supply currents as low as 300nA
Comparators, Linear Technology
Specifications
Attribute | Value |
---|---|
Comparator Type | High Speed |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Output Type | CMOS, TTL |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 V |
Dimensions | 5.004 x 3.89 x 1.498mm |
Length | 5mm |
Width | 3.89mm |
Height | 1.498mm |
Typical CMRR | 100dB |
Typical Dual Supply Voltage | ±5V |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 1600 V/V |
Typical PSRR | 100dB |
Maximum Operating Temperature | +85 °C |