- RS Stock No.:
- 759-9386
- Mfr. Part No.:
- LM319MX
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 759-9386
- Mfr. Part No.:
- LM319MX
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Dual Comparators, Fairchild Semiconductor
Comparators, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Comparator Type | High Speed |
Mounting Type | Surface Mount |
Package Type | SOP |
Power Supply Type | Dual, Single |
Output Type | Open Collector |
Number of Channels per Chip | 2 |
Typical Response Time | 0.08µs |
Pin Count | 14 |
Typical Single Supply Voltage | 5 V |
Dimensions | 8.76 x 4.2 x 1.65mm |
Length | 8.76mm |
Width | 4.2mm |
Height | 1.65mm |
Minimum Operating Temperature | 0 °C |
Typical Dual Supply Voltage | ±15V |
Maximum Operating Temperature | +70 °C |
Typical Voltage Gain | 40 V/mV |